Contitech Drive Belt, belt section 5L, 1067mm Length
- RS Stock No.:
- 187-5528
- Mfr. Part No.:
- RG5L420
- Brand:
- Contitech
Bulk discount available
Subtotal (1 unit)*
£21.39
(exc. VAT)
£25.67
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £21.39 |
| 5 - 9 | £20.56 |
| 10 - 24 | £20.10 |
| 25 + | £19.67 |
*price indicative
- RS Stock No.:
- 187-5528
- Mfr. Part No.:
- RG5L420
- Brand:
- Contitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | 5L | |
| Outer Length | 1118mm | |
| Datum Length | 1067mm | |
| Inside Length | 1029mm | |
| Top Width | 16mm | |
| Height | 9mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Length | 1067mm | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section 5L | ||
Outer Length 1118mm | ||
Datum Length 1067mm | ||
Inside Length 1029mm | ||
Top Width 16mm | ||
Height 9mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Length 1067mm | ||
- COO (Country of Origin):
- KR
High degree of efficiency
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
