OPTIBELT Drive Belt, belt section X13/AX, 871mm Length
- RS Stock No.:
- 217-1146
- Mfr. Part No.:
- X13 X 871
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£13.54
(exc. VAT)
£16.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.54 |
| 5 - 9 | £13.29 |
| 10 - 24 | £13.05 |
| 25 + | £12.74 |
*price indicative
- RS Stock No.:
- 217-1146
- Mfr. Part No.:
- X13 X 871
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | X13/AX | |
| Outer Length | 891mm | |
| Datum Length | 871mm | |
| Inside Length | 841mm | |
| Series | SUPER TX | |
| Top Width | 13mm | |
| Height | 8mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Belt Reference | AX33 | |
| Minimum Pulley Diameter | 63mm | |
| Length | 871mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section X13/AX | ||
Outer Length 891mm | ||
Datum Length 871mm | ||
Inside Length 841mm | ||
Series SUPER TX | ||
Top Width 13mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Belt Reference AX33 | ||
Minimum Pulley Diameter 63mm | ||
Length 871mm | ||
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged SUPER TX V-belt enable extremely small pulley diameter to be used. It has high quality rubber compound in connection with low stretch tension cord guarantee a high power transmission capacity and an extended operational life. The-belt are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Temperature range -30°C to +90°C
Low stretch
Electrically conductive
Low stretch
Electrically conductive
