Gates Drive Belt, belt section SPA 1.125 m, 1.062 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.15

(exc. VAT)

£16.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£14.15
5 - 9£13.86
10 - 24£13.59
25 +£13.31

*price indicative

RS Stock No.:
211-8347
Mfr. Part No.:
SPA1107 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Drive Belt

Belt Section

SPA

Sub Type

Narrow Belt

Series

Super HC

Outside Length

1.125m

Belt Width

12.7mm

Belt Height

10mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

1.062m

COO (Country of Origin):
PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.

Made to run in all your standard industry drives

Available in all popular sections and belt lengths

Temperature Range: -30°C to +70°C (-22°F to +158°F)

Excellent price/performance ratio

REACH and RoHS 2 compliant

Quality rubber belt body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy