Gates Drive Belt, belt section 8V 5.38 m, 5.265 m Length
- RS Stock No.:
- 211-8162
- Mfr. Part No.:
- 8V2120 SUPERHC
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £22.40
View bulk pricing optionsSubtotal (1 unit)*
£223.62
(exc. VAT)
£268.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £223.62 | - |
| 5 + | £219.14 | £22.40 |
*price indicative
- RS Stock No.:
- 211-8162
- Mfr. Part No.:
- 8V2120 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | 8V | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Height | 23mm | |
| Belt Width | 25mm | |
| Outside Length | 5.38m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 5.265m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section 8V | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Height 23mm | ||
Belt Width 25mm | ||
Outside Length 5.38m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 5.265m | ||
- COO (Country of Origin):
- FR
The Gates Super HC 8V narrow v-belt cross-section can transmit up to three times the horsepower of the classical v-belt cross-sections (A, B, C and D) in the same amount of drive space. It is suitable for all industrial application, mainly where space, weight and horsepower capacity are critical. It provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear and increased belt life. It has longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Flex-bonded cords are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration
Meets ARPM/RMA IP-3-2 oil and heat resistant standards
Meets ARPM/RMA IP-3-3 static conducti
