Gates Drive Belt, belt section D 8.896 m, 8.77 m Length

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

£369.14

(exc. VAT)

£442.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£369.14-
5 +£361.761%

*price indicative

RS Stock No.:
211-8103
Mfr. Part No.:
D345 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

D

Product Type

Drive Belt

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Belt Height

19mm

Outside Length

8.896m

Belt Width

32mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

8.77m

COO (Country of Origin):
MX
The Gates Hi-power II V80 series V-belt, D section is composite, multi-purpose construction and these belt resist oil and heat, ozone, sunlight, weather, and aging. It has flex-bonded cord are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration. It used flex-weave cover is constructed for longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.

Gates Curve provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear, and increased belt life

Meets ARPM / RMA IP-3-2 oil and heat-resistant standards

Meets ARPM / RMA IP-3-3 static conductivity requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy