Gates Drive Belt, belt section C 2.262 m, 2.17 m Length
- RS Stock No.:
- 211-8060
- Mfr. Part No.:
- C85 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £4.30
View bulk pricing optionsSubtotal (1 unit)*
£43.28
(exc. VAT)
£51.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £43.28 | - |
| 5 - 9 | £42.42 | £4.30 |
| 10 - 24 | £41.54 | £17.40 |
| 25 + | £40.68 | £65.00 |
*price indicative
- RS Stock No.:
- 211-8060
- Mfr. Part No.:
- C85 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | C | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 14mm | |
| Belt Width | 22mm | |
| Outside Length | 2.262m | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 2.17m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section C | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Minimum Operating Temperature -30°C | ||
Belt Height 14mm | ||
Belt Width 22mm | ||
Outside Length 2.262m | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 2.17m | ||
- COO (Country of Origin):
- PL
The Gates Hi-power II V80 series V-belt, C section is composite, multi-purpose construction and these belt resist oil and heat, ozone, sunlight, weather, and aging. It has flex-bonded cord are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration. It used flex-weave cover is constructed for longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Gates Curve provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear, and increased belt life
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
