Gates Drive Belt, belt section B 2.579 m, 2.54 m Length
- RS Stock No.:
- 211-7948
- Mfr. Part No.:
- B100 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £3.55
View bulk pricing optionsSubtotal (1 unit)*
£35.50
(exc. VAT)
£42.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £35.50 | - |
| 5 - 9 | £34.79 | £3.55 |
| 10 - 24 | £34.09 | £14.10 |
| 25 + | £33.37 | £53.25 |
*price indicative
- RS Stock No.:
- 211-7948
- Mfr. Part No.:
- B100 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | B | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Width | 17mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 2.579m | |
| Belt Height | 11mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 2.54m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section B | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Width 17mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 2.579m | ||
Belt Height 11mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 2.54m | ||
- COO (Country of Origin):
- PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
