Gates Drive Belt, belt section SPZ 1.513 m, 1.482 m Length
- RS Stock No.:
- 211-7752
- Mfr. Part No.:
- SPZ1520 SUPERHC
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £1.40
View bulk pricing optionsSubtotal (1 unit)*
£13.79
(exc. VAT)
£16.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £13.79 | - |
| 5 - 9 | £13.51 | £1.40 |
| 10 - 24 | £13.24 | £5.50 |
| 25 + | £12.98 | £20.25 |
*price indicative
- RS Stock No.:
- 211-7752
- Mfr. Part No.:
- SPZ1520 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPZ | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Cord Material | Aramid | |
| Belt Material | Aramid, Ethylene Propylene Diene Monomer, Rubber | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Outside Length | 1.513m | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | Directive 2014/34/EU- ATEX, ISO 1813, REACH, RMA IP-22, RoHS 2 | |
| Inside Length | 1.482m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section SPZ | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Cord Material Aramid | ||
Belt Material Aramid, Ethylene Propylene Diene Monomer, Rubber | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Outside Length 1.513m | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals Directive 2014/34/EU- ATEX, ISO 1813, REACH, RMA IP-22, RoHS 2 | ||
Inside Length 1.482m | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
