Gates Drive Belt, belt section SPZ 1.213 m, 1.232 m Length
- RS Stock No.:
- 211-7693
- Mfr. Part No.:
- SPZ1270 SUPERHC
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £1.20
View bulk pricing optionsSubtotal (1 unit)*
£12.33
(exc. VAT)
£14.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £12.33 | - |
| 5 - 9 | £12.09 | £1.20 |
| 10 - 24 | £11.84 | £4.90 |
| 25 + | £11.58 | £18.75 |
*price indicative
- RS Stock No.:
- 211-7693
- Mfr. Part No.:
- SPZ1270 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Material | Polyester, Aramid, Ethylene Propylene Diene Monomer | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1.213m | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH and RoHS 2 compliant, Directive 2014/34/EU- ATEX, ISO 1813 | |
| Inside Length | 1.232m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Material Polyester, Aramid, Ethylene Propylene Diene Monomer | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1.213m | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH and RoHS 2 compliant, Directive 2014/34/EU- ATEX, ISO 1813 | ||
Inside Length 1.232m | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
