Gates Drive Belt, belt section XPA 2.448 m, 2.385 m Length
- RS Stock No.:
- 211-7262
- Mfr. Part No.:
- XPA2430 QUAD-POWER 4
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £6.05
View bulk pricing optionsSubtotal (1 unit)*
£59.85
(exc. VAT)
£71.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £59.85 | - |
| 5 - 9 | £58.64 | £6.05 |
| 10 - 24 | £57.45 | £24.00 |
| 25 + | £56.25 | £90.00 |
*price indicative
- RS Stock No.:
- 211-7262
- Mfr. Part No.:
- XPA2430 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | XPA | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Cord Material | Polyester | |
| Belt Width | 12.7mm | |
| Belt Height | 10mm | |
| Minimum Operating Temperature | -50°C | |
| Outside Length | 2.448m | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 4184, DIN 775, RMA IP, RoHS, ISO181 ATEX, REACH | |
| Inside Length | 2.385m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section XPA | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Cord Material Polyester | ||
Belt Width 12.7mm | ||
Belt Height 10mm | ||
Minimum Operating Temperature -50°C | ||
Outside Length 2.448m | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 4184, DIN 775, RMA IP, RoHS, ISO181 ATEX, REACH | ||
Inside Length 2.385m | ||
- COO (Country of Origin):
- FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
