RS PRO Drive Belt, belt section BX 1.435 m, 1.4 m Length

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£13.74

(exc. VAT)

£16.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£13.74-
5 - 9£13.174%
10 - 24£12.906%
25 +£12.638%

*price indicative

RS Stock No.:
205-6735
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drive Belt

Belt Section

BX

Sub Type

Wedge Belt

Series

BX

Cord Material

Polyester

Belt Material

Rubber

Outside Length

1.435m

Belt Width

17mm

Minimum Operating Temperature

-40°C

Belt Height

11mm

Maximum Operating Temperature

70°C

Standards/Approvals

DIN ISO

Inside Length

1.4m

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Cogged V Belt


Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.

Features and Benefits:


  • The high-quality RS PRO Cogged V Belts are ideal for applications that require optimum performance and long service life at high rotational speeds

  • By using a universal design with cogged cushions, this belt offers increased flexibility and longer-lasting performance ensuring high efficiency and performance when you need it

  • The pre-treated tension cords are embedded in a specially prepared insulation filler creates superior adhesion between all components, even with high dynamic loads

  • In addition to this, the compression has been improved while the belt is running to reduce pulley wear and provides prolonged life for any auxiliary components

  • Thanks to the increased friction coefficient, this belt offers low slip, high efficiency and longer service life, along with a fibre loaded raw edge cogged profile design that improves belt wear and slip resistance for protection while in use

  • This RS PRO cogged belt is suitable for applications where wrapped v-belts are likely to reach their performance limits

  • Applications:


    Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:

  • Automotive maintenance and repair

  • Mining and quarrying

  • Packaging

  • Material handling

  • Processing industries

  • HVAC

  • Standards and Certifications:


  • DIN 2215

  • ISO 4184

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy