OPTIBELT Drive Belt, belt section A/13, 995mm Length

Bulk discount available

Subtotal (1 unit)*

£9.02

(exc. VAT)

£10.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 December 2025
  • Plus 22 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.02
5 - 9£8.64
10 - 24£8.47
25 +£8.30

*price indicative

RS Stock No.:
204-3035
Mfr. Part No.:
13 X 965
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

A/13

Outer Length

1015mm

Datum Length

995mm

Inside Length

965mm

Series

VB S=C Plus

Top Width

13mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

A38

Minimum Pulley Diameter

75mm

Length

995mm

The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.

Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free

Related links