OPTIBELT Drive Belt, belt section SPZ, 1337mm Length
- RS Stock No.:
- 178-0761
- Mfr. Part No.:
- SPZ 1337 RP
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£16.71
(exc. VAT)
£20.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.71 |
| 5 - 9 | £16.07 |
| 10 - 24 | £15.74 |
| 25 + | £15.42 |
*price indicative
- RS Stock No.:
- 178-0761
- Mfr. Part No.:
- SPZ 1337 RP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPZ | |
| Outer Length | 2150mm | |
| Datum Length | 2137mm | |
| Inside Length | 1299mm | |
| Series | Red Power | |
| Top Width | 9.7mm | |
| Height | 8mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 63mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | +70°C | |
| Length | 1337mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPZ | ||
Outer Length 2150mm | ||
Datum Length 2137mm | ||
Inside Length 1299mm | ||
Series Red Power | ||
Top Width 9.7mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 63mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature +70°C | ||
Length 1337mm | ||
- COO (Country of Origin):
- DE
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
