RS PRO Drive Belt, belt section SPA 1.15 m, 1.087 m Length
- RS Stock No.:
- 173-9977
- Distrelec Article No.:
- 304-18-118
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.01
(exc. VAT)
£7.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.01 |
| 5 - 9 | £5.90 |
| 10 - 24 | £5.77 |
| 25 + | £5.65 |
*price indicative
- RS Stock No.:
- 173-9977
- Distrelec Article No.:
- 304-18-118
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Belt Section | SPA | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | SPA | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 12.7mm | |
| Belt Height | 10mm | |
| Outside Length | 1.15m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753, ISO 4184 | |
| Inside Length | 1.087m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Belt Section SPA | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series SPA | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Belt Width 12.7mm | ||
Belt Height 10mm | ||
Outside Length 1.15m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753, ISO 4184 | ||
Inside Length 1.087m | ||
- COO (Country of Origin):
- CN
RS PRO Drive Belts
The RS PRO driver belt is a high performance wedge belt designed to deliver as much as double the power of conventional V Belt. Length of this driver belt is 1.132m. This belt has excellent abrasion and wear resistance. It works on temperature range from -40°C and 70°C. The material used for driver belt is rubber.
Features and Benefits
• Has fixed length
• Not affected by oil, heat and ozone
• Prevents damage due to static electricity
Applications
• Automotive industry
• Industrial Application
