Subtotal (1 pack of 5 units)*
£52.15
(exc. VAT)
£62.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.15 | £10.43 |
*price indicative
- RS Stock No.:
- 585-622
- Mfr. Part No.:
- PHG SPZ2280
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | SPZ | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Outside Length | 2280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section SPZ | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Outside Length 2280mm | ||
Standards/Approvals No | ||
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wrapped V-Belt, belt section SPZ 1412 mm
- SKF Wrapped V-Belt, belt section SPZ 1862 mm
- SKF Wrapped V-Belt, belt section SPZ 1562 mm
- SKF Wrapped V-Belt, belt section SPZ 762 mm
- SKF Wrapped V-Belt, belt section SPZ 1150 mm
- SKF Wrapped V-Belt, belt section SPZ 562 mm
- SKF Wrapped V-Belt, belt section SPZ 1187 mm
- SKF Wrapped V-Belt, belt section SPZ 1087 mm
