SKF Wrapped V-Belt, belt section A 1.69 m, 1.651 m Length
- RS Stock No.:
- 585-550
- Mfr. Part No.:
- PHG A65
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£35.85
(exc. VAT)
£43.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.85 | £7.17 |
*price indicative
- RS Stock No.:
- 585-550
- Mfr. Part No.:
- PHG A65
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | A | |
| Product Type | Wrapped V-Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1.69m | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Standards/Approvals | No | |
| Inside Length | 1.651m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section A | ||
Product Type Wrapped V-Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1.69m | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Standards/Approvals No | ||
Inside Length 1.651m | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
