Subtotal (1 unit)*
£168.89
(exc. VAT)
£202.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.89 |
*price indicative
- RS Stock No.:
- 465-225
- Mfr. Part No.:
- PHG SPC11800
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPC | |
| Series | PHG SPC | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 18mm | |
| Belt Width | 22mm | |
| Outside Length | 11800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPC | ||
Series PHG SPC | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 18mm | ||
Belt Width 22mm | ||
Outside Length 11800mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped wedge belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Wedge belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section SPC 2800 mm
- SKF Wedge Belt, belt section SPC 2360 mm
- SKF Wedge Belt, belt section SPC 5000 mm
- SKF Wedge Belt, belt section SPC 2240 mm
- SKF Wedge Belt, belt section SPC 3250 mm
- SKF Wedge Belt, belt section SPC 1700 mm
- SKF Wedge Belt, belt section SPC 3100 mm
- SKF Wedge Belt, belt section SPC 3550 mm
