SKF Wedge Belt, belt section B 4.31 m, 4.2672 m Length

Subtotal (1 unit)*

£25.63

(exc. VAT)

£30.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.63

*price indicative

RS Stock No.:
465-201
Mfr. Part No.:
PHG B168
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

B

Sub Type

Wrapped Narrow Wedge Belt

Series

PHG B

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Outside Length

4.31m

Belt Height

11mm

Belt Width

17mm

Standards/Approvals

RoHS

Inside Length

4.2672m

COO (Country of Origin):
CN
The SKF Wrapped classical V belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical V belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High flexibility

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy