SKF Wedge Belt, belt section SPB 8000 mm

Subtotal (1 unit)*

£64.34

(exc. VAT)

£77.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.34

*price indicative

RS Stock No.:
464-982
Mfr. Part No.:
PHG SPB8000
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

SPB

Series

PHG SPB

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Outside Length

8000mm

Belt Width

16.3mm

Belt Height

13mm

Standards/Approvals

No

The SKF Wrapped wedge belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Wedge belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High transverse rigidity which minimizes heat generation

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links