SKF Wedge Belt, belt section SPB 2530 mm

Subtotal (1 unit)*

£20.18

(exc. VAT)

£24.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.18

*price indicative

RS Stock No.:
464-149
Mfr. Part No.:
PHG SPB2530
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

SPB

Series

PHG SPB

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Belt Width

16.3mm

Belt Height

13mm

Outside Length

2530mm

Standards/Approvals

No

The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High flexibility

Low elongation during operation

Oil and heat resistant, with anti-static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links