Germicidal Lamp 7 W LS G23 136 mm

Subtotal (1 unit)*

£14.97

(exc. VAT)

£17.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.97

*price indicative

RS Stock No.:
225-1560
Mfr. Part No.:
130020
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Wattage

7 W

Lamp Base

G23

Lamp Size

LS

Irradiance

1.8 W

Shatterproof

No

Length

136 mm

Diameter

28mm

Life Hours

8000

Peak Wavelength

253.7 mm

COO (Country of Origin):
PL
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.

Rated life 9000h
Voltage rating 46 V
Ozone free

Related links