Germicidal Lamp 9 W LS G23 165.5 mm

Subtotal (1 unit)*

£21.58

(exc. VAT)

£25.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.58

*price indicative

RS Stock No.:
225-1546
Mfr. Part No.:
007857
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Wattage

9 W

Lamp Base

G23

Irradiance

2.3 W

Lamp Size

LS

Shatterproof

No

Length

165.5 mm

Diameter

28mm

Life Hours

9000

Peak Wavelength

253.7 mm

COO (Country of Origin):
IT
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.

Rated life 9000h
Voltage rating 60 V
Ozone free

Related links