Germicidal Lamp 11 W LS G23 236 mm
- RS Stock No.:
- 225-1548
- Mfr. Part No.:
- 007858
- Brand:
- Orbitec
Subtotal (1 unit)*
£25.74
(exc. VAT)
£30.89
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £25.74 |
*price indicative
- RS Stock No.:
- 225-1548
- Mfr. Part No.:
- 007858
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 11 W | |
| Lamp Base | G23 | |
| Lamp Size | LS | |
| Irradiance | 3.5 W | |
| Shatterproof | No | |
| Length | 236 mm | |
| Diameter | 28mm | |
| Life Hours | 9000 | |
| Peak Wavelength | 253.7 mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 11 W | ||
Lamp Base G23 | ||
Lamp Size LS | ||
Irradiance 3.5 W | ||
Shatterproof No | ||
Length 236 mm | ||
Diameter 28mm | ||
Life Hours 9000 | ||
Peak Wavelength 253.7 mm | ||
- COO (Country of Origin):
- IT
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.
Rated life 9000h
Voltage rating 91 V
Ozone free
Voltage rating 91 V
Ozone free
