Germicidal Lamp 55 W LL 2G11 542 mm
- RS Stock No.:
- 225-1552
- Mfr. Part No.:
- 007895
- Brand:
- Orbitec
Subtotal (1 unit)*
£42.23
(exc. VAT)
£50.68
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.23 |
*price indicative
- RS Stock No.:
- 225-1552
- Mfr. Part No.:
- 007895
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 55 W | |
| Lamp Base | 2G11 | |
| Irradiance | 17 W | |
| Lamp Size | LL | |
| Shatterproof | No | |
| Length | 542 mm | |
| Diameter | 38mm | |
| Life Hours | 9000 | |
| Peak Wavelength | 253.7 mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 55 W | ||
Lamp Base 2G11 | ||
Irradiance 17 W | ||
Lamp Size LL | ||
Shatterproof No | ||
Length 542 mm | ||
Diameter 38mm | ||
Life Hours 9000 | ||
Peak Wavelength 253.7 mm | ||
- COO (Country of Origin):
- IT
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.
Rated life 9000h
Voltage rating 101 V
Ozone free
Voltage rating 101 V
Ozone free

