Germicidal Lamp 6 W T5 G5 212 mm
- RS Stock No.:
- 225-1545
- Mfr. Part No.:
- 007856
- Brand:
- Orbitec
Subtotal (1 unit)*
£12.16
(exc. VAT)
£14.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.16 |
*price indicative
- RS Stock No.:
- 225-1545
- Mfr. Part No.:
- 007856
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 6 W | |
| Lamp Base | G5 | |
| Irradiance | 1.75 W | |
| Lamp Size | T5 | |
| Shatterproof | No | |
| Length | 212 mm | |
| Diameter | 16mm | |
| Life Hours | 9000 | |
| Peak Wavelength | 253.7 mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 6 W | ||
Lamp Base G5 | ||
Irradiance 1.75 W | ||
Lamp Size T5 | ||
Shatterproof No | ||
Length 212 mm | ||
Diameter 16mm | ||
Life Hours 9000 | ||
Peak Wavelength 253.7 mm | ||
- COO (Country of Origin):
- IT
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.
Rated life 9000h
Voltage rating 42 V
Voltage rating 42 V

