Orbitec Germicidal Lamp 36 W G13 1.2 m
- RS Stock No.:
- 225-1549
- Mfr. Part No.:
- 007860
- Brand:
- Orbitec
Subtotal (1 unit)*
£34.70
(exc. VAT)
£41.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.70 |
*price indicative
- RS Stock No.:
- 225-1549
- Mfr. Part No.:
- 007860
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Germicidal Lamp | |
| Power | 36W | |
| Lamp Base/Socket | G13 | |
| Shatterproof | No | |
| Voltage | 103V | |
| Length | 1.2m | |
| Diameter | 26mm | |
| Lamp Designation | T8 | |
| Lifespan | 10000h | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Germicidal Lamp | ||
Power 36W | ||
Lamp Base/Socket G13 | ||
Shatterproof No | ||
Voltage 103V | ||
Length 1.2m | ||
Diameter 26mm | ||
Lamp Designation T8 | ||
Lifespan 10000h | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- PL
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.
Rated life 9000h
Voltage rating 103 V
Related links
- Orbitec Germicidal Lamp 36 W 2G11 408 mm
- Orbitec Germicidal Lamp 30 W G13 895 mm
- Orbitec Germicidal Lamp 15 W G13 438 mm
- Orbitec Germicidal Lamp 55 W G13 542 mm
- Orbitec Germicidal Lamp 6 W 212 mm
- Orbitec Germicidal Lamp 11 W G23 236 mm
- Orbitec Germicidal Lamp 7 W G23 136 mm
- Orbitec Germicidal Lamp 9 W G23 165.5 mm
