Germicidal Lamp 30 W T8 G13 908.8 mm

Subtotal (1 unit)*

£20.56

(exc. VAT)

£24.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.56

*price indicative

RS Stock No.:
205-0171
Mfr. Part No.:
928039504005
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

30 W

Lamp Base

G13

Lamp Size

T8

Shatterproof

No

Length

908.8 mm

Diameter

28mm

COO (Country of Origin):
PL
The Philips Lighting TUV T8 lamps are double-ended UVC (germicidal) lamps used in professional water and air disinfection units. Moreover, they have a long and reliable lifetime, which allows maintenance to be planned for in advance.

Constant UV output over complete lifetime
High system efficiency

DANGER: Risk Group 3 Ultra Violet product. These lamps emit high-power UV radiation that can cause severe injury to skin and eyes . Avoid eye and skin exposure to unshielded product. Use only in an enclosed environment which shields user from the radiation”. This product is restricted to professional users only.

Related links