Germicidal Lamp 36 W LL 2G11 408 mm

Subtotal (1 unit)*

£35.48

(exc. VAT)

£42.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.48

*price indicative

RS Stock No.:
225-1551
Mfr. Part No.:
007894
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Wattage

36 W

Lamp Base

2G11

Lamp Size

LL

Irradiance

11.2 W

Shatterproof

No

Length

408 mm

Diameter

40mm

Life Hours

9000

Peak Wavelength

253.7 mm

COO (Country of Origin):
IT
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.

Rated life 9000h
Voltage rating 106 V
Ozone free

Related links