- RS Stock No.:
- 205-0166
- Mfr. Part No.:
- 927971204099
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0166
- Mfr. Part No.:
- 927971204099
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Philips Lighting TUV TL Mini lamps are slim double-ended UVC (germicidal) lamps used in residential water and air disinfection units. The small 16 mm diameter of the lamp allows for a small system design and design flexibility.
Constant UV output over complete lifetime
High system efficiency
High system efficiency
DANGER: Risk Group 3 Ultra Violet product. These lamps emit high-power UV radiation that can cause severe injury to skin and eyes . Avoid eye and skin exposure to unshielded product. Use only in an enclosed environment which shields user from the radiation. This product is restricted to professional users only.
Specifications
Attribute | Value |
---|---|
Wattage | 11 W |
Lamp Base | 4 Pins Single Ended |
Lamp Size | TL |
Shatterproof | No |
Length | 251 mm |
Diameter | 16mm |
Related links
- Philips Lighting 16.7 W UV Germicidal Lamps 604 mm Length
- Philips Lighting 40 W UV Germicidal Lamps 853 mm Length
- Philips Lighting 15 W UV Germicidal Lamps 328 mm Length
- Philips Lighting 30 W UV Germicidal Lamps 908.8 mm Length
- Philips Lighting 36 W UV Germicidal Lamps 1213.6 mm Length
- Philips Lighting 75 W UV Germicidal Lamps 853 mm Length
- Philips Lighting 145 W UV Germicidal Lamps 1564.5 mm Length
- Philips Lighting 25.5 W UV Germicidal Lamps 451.6 mm Length