Germicidal Lamp 15 W TL 4 Pins Single Ended 328 mm
- RS Stock No.:
- 205-0168
- Mfr. Part No.:
- 927971404099
- Brand:
- Philips Lighting
1 In stock - FREE next working day delivery available
Price Each
£20.61
(exc. VAT)
£24.73
(inc. VAT)
Units | Per unit |
---|---|
1 + | £20.61 |
- RS Stock No.:
- 205-0168
- Mfr. Part No.:
- 927971404099
- Brand:
- Philips Lighting
Related links
- Philips Lighting 11 W UV Germicidal Lamps, TL 4 Pins Single Ended...
- Germicidal Lamp 75 W T5 4 Pins Single Ended 853 mm
- Germicidal Lamp 40 W T5 4 Pins Single Ended 853 mm
- Germicidal Lamp 15 W T8 G13 451 mm
- Philips Lighting 145 W UV Germicidal Lamps, T5 4 Pins Single Ended...
- Germicidal Lamp 3 W
- UVC Lamps
- Germicidal Lamp 95 W 40 mm 2G11