Silicon Power SP064GBUF3B50V1K 128 GB USB 3.0 USB Stick
- RS Stock No.:
- 288-3827
- Distrelec Article No.:
- 300-19-874
- Mfr. Part No.:
- SP128GBUF3B50V1K
- Brand:
- Silicon Power
Subtotal (1 unit)*
£47.93
(exc. VAT)
£57.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.93 |
*price indicative
- RS Stock No.:
- 288-3827
- Distrelec Article No.:
- 300-19-874
- Mfr. Part No.:
- SP128GBUF3B50V1K
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 128GB | |
| USB Specification | USB 3.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 128GB | ||
USB Specification USB 3.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The high-quality 128GB USB flash drive is the perfect solution for storing and transferring your important data. With a sleek design and reliable performance, this flash drive is a must-have for any professional or personal use.
128GB storage capacity for ample data storage
USB 3.0 interface for fast data transfer speeds
Durable design for long-lasting use
Compact size for easy portability
Compatible with a wide range of devices for versatile use
Related links
- Silicon Power SP064GBUF3B50V1K 64 GB USB 3.0 USB Stick
- Silicon Power SP128GBUF3B02V1K 128 GB USB 3.0 USB Stick
- Silicon Power USB 3.1 Flash Drive Blaze B02 8 GB USB 3.0 USB Stick
- Verbatim 128 GB USB 2.0, USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 128 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 Max 128 GB USB 3.0 USB Stick
- Sandisk SanDisk Ultra Flair USB 3.0 Flash Drive 128 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 Max 16 GB USB 3.0 USB Stick
