Silicon Power Blaze B05 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 288-3816
- Distrelec Article No.:
- 302-39-603
- Mfr. Part No.:
- SP016GBUF2U05V1K
- Brand:
- Silicon Power
Subtotal (1 unit)*
£13.89
(exc. VAT)
£16.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.89 |
*price indicative
- RS Stock No.:
- 288-3816
- Distrelec Article No.:
- 302-39-603
- Mfr. Part No.:
- SP016GBUF2U05V1K
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| USB Specification | USB 2.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
USB Specification USB 2.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The USB 2.0 Flash Drive ULTIMA U03 is a stylish and classic accessory designed with a retractable USB connector for easy access and storage. With a luxurious diamond-cut pattern and cap-less design, it offers both fashion and functionality. Available in mystery black and snowy white, it is the perfect tech accessory to complement your fashionable collection.
High-speed USB 2.0 interface for quick data transfer
16GB storage capacity for ample storage space
Compact and portable design for easy transportation
LED indicator for easy monitoring of data transfer status
Retractable USB connector for convenient one-thumb operation
Related links
- Silicon Power ULTIMA U03 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
- Silicon Power Ultima U02 8 GB USB 2.0 USB Stick
- Silicon Power Ultima U05 8 GB USB 2.0 USB Stick
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick
- Silicon Power Ultima U02 4 GB USB 2.0 USB Stick
- Silicon Power Ultima II I-Series 8 GB USB 2.0 USB Stick
