Texas Instruments TUSB7340IRKMT, USB Controller, USB 3.0, 1.1 V, 3.3 V, 100-Pin WQFN
- RS Stock No.:
- 914-3137
- Mfr. Part No.:
- TUSB7340IRKMT
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£10.26
(exc. VAT)
£12.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.26 |
*price indicative
- RS Stock No.:
- 914-3137
- Mfr. Part No.:
- TUSB7340IRKMT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transceivers | 1 | |
| Protocols Supported | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 1.1 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 100 | |
| Dimensions | 9.15 x 9.15 x 0.75mm | |
| Height | 0.75mm | |
| Length | 9.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transceivers 1 | ||
Protocols Supported USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 1.1 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 100 | ||
Dimensions 9.15 x 9.15 x 0.75mm | ||
Height 0.75mm | ||
Length 9.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 9.15mm | ||
