Microchip USB2251I-NU-06, USB Controller, 35Mbps, USB 2.0, 3.3 V, 128-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-6550
Mfr. Part No.:
USB2251I-NU-06
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Transceivers

1

Data Rate

35Mbps

Protocols Supported

USB 2.0

IC Type

Controller IC

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

14.2 x 14.2 x 1.05mm

Height

1.05mm

Length

14.2mm

Maximum Operating Temperature

+85 °C

Width

14.2mm

Minimum Operating Temperature

-40 °C