Texas Instruments TUSB1210BRHBT, USB Transceiver, USB 2.0, UTMI+ULPI 1.1 at 1.5 Mbps, 12 Mbps, 2.7 → 4.8 V,
- RS Stock No.:
- 817-5610
- Mfr. Part No.:
- TUSB1210BRHBT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5610
- Mfr. Part No.:
- TUSB1210BRHBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transceivers | 1 | |
| Data Rate | 1.5 Mbps, 12 Mbps | |
| Protocols Supported | USB 2.0, UTMI+ULPI 1.1 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 2.7 → 4.8 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transceivers 1 | ||
Data Rate 1.5 Mbps, 12 Mbps | ||
Protocols Supported USB 2.0, UTMI+ULPI 1.1 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 2.7 → 4.8 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 32 | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Height 0.95mm | ||
Length 5.15mm | ||
Maximum Operating Temperature +85 °C | ||
Width 5.15mm | ||
Minimum Operating Temperature -40 °C | ||
