Microchip USB3341-CP, USB Transceiver, USB 2.0, 3 → 5.5 V, 24-Pin QFN
- RS Stock No.:
- 810-4046
- Mfr. Part No.:
- USB3341-CP
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 810-4046
- Mfr. Part No.:
- USB3341-CP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 3 → 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 4.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.15mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Height 0.95mm | ||
Length 4.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.15mm | ||
