Microchip USB2240-AEZG-06, USB Controller, 35Mbps, USB 2.0, 3.3 V, 36-Pin QFN
- RS Stock No.:
- 772-9600
- Mfr. Part No.:
- USB2240-AEZG-06
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9600
- Mfr. Part No.:
- USB2240-AEZG-06
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Data Rate | 35Mbps | |
| Protocols Supported | USB 2.0 | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.15mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.15mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Data Rate 35Mbps | ||
Protocols Supported USB 2.0 | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 36 | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Height 0.95mm | ||
Length 6.15mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 6.15mm | ||
