FTDI Chip FT122T, USB Controller, USB 1.1, USB 2.0, 3.3 → 5 V, 28-Pin TSSOP
- RS Stock No.:
- 769-4201
- Mfr. Part No.:
- FT122T
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 769-4201
- Mfr. Part No.:
- FT122T
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Transceivers | 1 | |
| Protocols Supported | USB 1.1, USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 3.3 → 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 9.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Transceivers 1 | ||
Protocols Supported USB 1.1, USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 3.3 → 5 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 9.8mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
