Fairchild Semiconductor USB1T11AMTCX, USB Transceiver, USB 1.1 at 12Mbps, 3.3 V, 14-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-3981
Mfr. Part No.:
USB1T11AMTCX
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB 1.1

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy