Microchip USB2512-AEZG, USB Controller, 3-Channel, 480Mbps, USB 2.0, 3.3 V, 36-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
716-0443
Mfr. Part No.:
USB2512-AEZG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Transceivers

3

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Length

6mm

Maximum Operating Temperature

+70 °C

Width

6mm

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY