Infineon CY7C65211-24LTXI, USB Controller, 3Mbps, USB 2.0, 3.3 V, 5 V, 24-Pin QFN

Stock information currently inaccessible
RS Stock No.:
188-5343
Mfr. Part No.:
CY7C65211-24LTXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

1

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V, 5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.55mm

Height

0.55mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

USB 2.0-certified, Full-Speed (12 Mbps)
Supports communication driver class (CDC), personal health care device class (PHDC), and vendor-device class
Battery charger detection (BCD) compliant with USB Battery Charging Specification, Rev. 1.2 (Peripheral Detect only)
Integrated USB termination resistors
Single-channel configurable UART interface
Data rates up to 3 Mbps
190 bytes for each transmit and receive buffer
Supports 2-pin,4-pin and 6-pin UART interface
Data format:
7 to 8 data bits
1 to 2 stop bits
No parity, even, odd, mark, or space parity
Supports parity, overrun, and framing errors
Supports flow control using CTS, RTS, DTR, DSR
Supports UART break signal
CY7C65211 supports single channel RS232/RS422 interfaces whereas CY7C65211A supports RS232/RS422/RS485 interfaces
Single-channel configurable SPI interface
Data rate up to 3 MHz for SPI master and 1 MHz for SPI slave
Data width: 4 bits to 16 bits
256 bytes for each transmit and receive buffer
Supports Motorola, TI, and National SPI modes
Single-channel configurable I2C interface
Master/slave up to 400 kHz
256 bytes each transmit and receive buffer
Supports multi-master I2C
CapSense®
SmartSense™

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy