ROHM BM92A34MWV-ZE2, USB Controller, USB C, 4.75 to 20 V, 40-Pin UQFN40V5050A

Stock information currently inaccessible
RS Stock No.:
185-0231
Mfr. Part No.:
BM92A34MWV-ZE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Number of Transceivers

1

Protocols Supported

USB C

IC Type

Controller IC

Power Supply Type

Single

Typical Single Supply Voltage

4.75 to 20 V

Mounting Type

Surface Mount

Package Type

UQFN40V5050A

Pin Count

40

Dimensions

5 x 5 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-30 °C

Width

5mm

BM92A34MWV-Z is a full function USB Type-C Power Delivery (PD) controller that supports USB Power Delivery using baseband communication. BM92A34MWV-Z includes support for the PD policy engine and communicates with an Embedded Controller or the SoC via host interface. It supports SOP, SOP’ and SOP" signalling, allowing it to communicate with cable marker ICs, support alternate modes.

USB Type-C Specification Compatible
USB PD Specification Compatible (BMC-PHY)
Supports Display Port Control
Automatic Mode without Ext-MCU
Two Power Path Control using N-ch MOSFET Drivers with Back Flow Prevention
Type-C Cable Orientation Detection
Built-in VCONN Switch and VCONN Controller
Direct VBUS Powered Operation
Supports DFP/UFP/DRP Mode
Supports Dead Battery Operation
Connected the required initial voltage is 9 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy