Cypress Semiconductor CY7C65642-48AXCT, USB Controller, 4-Channel, 12Mbps, USB 2.0, 5 V, 48-Pin TQFP
- RS Stock No.:
- 184-0042
- Mfr. Part No.:
- CY7C65642-48AXCT
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 184-0042
- Mfr. Part No.:
- CY7C65642-48AXCT
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 4 | |
| Data Rate | 12Mbps | |
| Protocols Supported | USB 2.0 | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1.4mm | |
| Height | 1.4mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 4 | ||
Data Rate 12Mbps | ||
Protocols Supported USB 2.0 | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1.4mm | ||
Height 1.4mm | ||
Length 7mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 7mm | ||
- COO (Country of Origin):
- TW
HX2VL is Cypresss next generation family of high- performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers
a USB serial interface engine (SIE)
USB hub control and repeater logic
and transaction translator (TT) logic. Cypress has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall BOM required to implement a USB hub system. The CY7C65642 is a part of the HX2VL portfolio with four downstream ports and an independent TT dedicated for each downstream port. This device option is for low-power but high-performance applications that require up to four downstream ports. The CY7C65642 is available in 48-pin TQFP and 28-pin QFN package options. All device options are supported by Cypresss world class reference design kits, which include board schematics, BOM, Gerber files, Orcad files, and thorough design documentation.
