Cypress Semiconductor CYPD3125-40LQXI, USB Controller, 1Mbps, USB-PD, 5 V, 40-Pin QFN
- RS Stock No.:
- 181-8334
- Mfr. Part No.:
- CYPD3125-40LQXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-8334
- Mfr. Part No.:
- CYPD3125-40LQXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 1 | |
| Data Rate | 1Mbps | |
| Protocols Supported | USB-PD | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Dimensions | 6 x 6 x 0.55mm | |
| Height | 0.55mm | |
| Length | 6mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 1 | ||
Data Rate 1Mbps | ||
Protocols Supported USB-PD | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Dimensions 6 x 6 x 0.55mm | ||
Height 0.55mm | ||
Length 6mm | ||
Maximum Operating Temperature +85 °C | ||
Width 6mm | ||
Minimum Operating Temperature -40 °C | ||
EZ-PD™ CCG3 is a highly integrated USB Type-C controller. EZ-PDCCG3 provides a complete USB Type-C and USB-Power Delivery port control solution for notebooks, dongles, monitors, docking stations and power adapters. CCG3 uses Cypresss proprietary M0S8 technology with a 32-bit, 48-MHz ARM® Cortex® -M0 processor with 128-KB flash, 8-KB SRAM, 20 GPIOs, full-speed USB device controller, a Cryp to engine for authentication, a 20V-tolerant regulator, and a pair of FETs to switch a 5V (VCONN) supply, which powers cables. CCG3 also integrates two pairs of gate drivers to control external VBUS FETs and system level ESD protection. CCG3 is available in 40-QFN, 32-QFN, and 42-WLCSP packages.
