Microchip USB2251I-NU-06, USB Controller, 35Mbps, USB 2.0, 3.3 V, 128-Pin TQFP
- RS Stock No.:
- 144-5863
- Mfr. Part No.:
- USB2251I-NU-06
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 144-5863
- Mfr. Part No.:
- USB2251I-NU-06
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Data Rate | 35Mbps | |
| IC Type | Controller IC | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Dimensions | 14.2 x 14.2 x 1.05mm | |
| Height | 1.05mm | |
| Length | 14.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 14.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Data Rate 35Mbps | ||
IC Type Controller IC | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 128 | ||
Dimensions 14.2 x 14.2 x 1.05mm | ||
Height 1.05mm | ||
Length 14.2mm | ||
Maximum Operating Temperature +85 °C | ||
Width 14.2mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
