Texas Instruments TUSB4041IPAP, USB Hub, 4-Channel, 480Mbit/s, USB 2.0, 64-Pin HTQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0783
Mfr. Part No.:
TUSB4041IPAP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transceivers

4

Data Rate

480Mbit/s

Protocols Supported

USB 2.0

Power Supply Type

Dual

ESD Protection

Yes

Typical Dual Supply Voltage

1.1 V, 3.3 V

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Dimensions

10.2 x 10.2 x 1.05mm

Height

1.05mm

Length

10.2mm

Maximum Operating Temperature

-40 → +85 °C

Width

10.2mm

Minimum Operating Temperature

-40 → +85 °C