Cypress Semiconductor CY7C65640A-LTXC, USB Hub, 5-Channel, 12Mbit/s, USB 2.0, 3.3 V, 56-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-7559
Mfr. Part No.:
CY7C65640A-LTXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Transceivers

5

Data Rate

12Mbit/s

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

8.1 x 8.1 x 0.95mm

Height

0.95mm

Length

8.1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

8.1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy