Cypress Semiconductor CY7C64355-48LTXC, USB Controller, 12Mbit/s, USB 2.0, 5.5 V, 48-Pin QFN
- RS Stock No.:
- 125-7549
- Mfr. Part No.:
- CY7C64355-48LTXC
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-7549
- Mfr. Part No.:
- CY7C64355-48LTXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 1 | |
| Data Rate | 12Mbit/s | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 0.95mm | |
| Height | 0.95mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 1 | ||
Data Rate 12Mbit/s | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 0.95mm | ||
Height 0.95mm | ||
Length 7mm | ||
Maximum Operating Temperature +70 °C | ||
Width 7mm | ||
Minimum Operating Temperature 0 °C | ||
