Microchip UCS4003-E/8N, USB Hub, USB C, 24 V DC, 16-Pin VQFN

Stock information currently inaccessible
RS Stock No.:
352-300
Mfr. Part No.:
UCS4003-E/8N
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Protocols Supported

USB C

IC Type

USB Interface IC

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

24 V DC

Package Type

VQFN

Pin Count

16

COO (Country of Origin):
TH
The Microchip USB Type-C port protector for Configuration Channel (CC), and D+, D- (data lines). The CC, D+, D-, and SG_SENS (short-to-GND) are ESD protected to meet IEC 61000-4-2. The UCS4003 provides short to Battery protection on D+, D-, and CC. It also provides battery short-to-GND protection for the charging port. Additionally, it is configurable to assert FAULT in case of any fault or in case of any fault except D+ or D- or CC Overvoltage.

Battery Short-to-GND Protection for Charging Port
FAULT Assertion Configurability
Over temperature Protection (Thermal Shutdown)
Temperature Range -40°C to +125°C
AEC-Q100 Automotive Qualified and See Product Identification System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy