Roline 7 Port USB 3.0, USB 3.0 USB 3.0 Hub, USB, USB Powered, 46 mm 22 mm 128mm
- RS Stock No.:
- 287-6490
- Distrelec Article No.:
- 303-72-190
- Mfr. Part No.:
- 14025057
- Brand:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6490
- Distrelec Article No.:
- 303-72-190
- Mfr. Part No.:
- 14025057
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.0, USB 3.0 | |
| Product Type | USB 3.0 Hub | |
| Power Source | USB, USB | |
| Depth | 46 mm | |
| Height | 22 mm | |
| Width | 128 mm | |
| Distrelec Product Id | 30372190 | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Number of USB Ports 7 | ||
USB Specification USB 3.0, USB 3.0 | ||
Product Type USB 3.0 Hub | ||
Power Source USB, USB | ||
Depth 46 mm | ||
Height 22 mm | ||
Width 128 mm | ||
Distrelec Product Id 30372190 | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The USB 3.2 Gen 1 Hub is a versatile solution for connecting up to seven USB devices with SuperSpeed. It offers data transfer rates of up to 5 Gbit/s and is fully backwards compatible with USB 2.0 and USB 1.1. With individual power switches and blue LED indicators for each port, this hub provides easy control and monitoring of connected devices.
Connect up to seven USB devices with SuperSpeed
LED status indicator for each port
Supports auto switching between self-power and bus-power mode
Hot-swappable
Aluminum housing for durability
Individual power switches for each port
Blue LED indicators for port control
USB 3.2 Gen 1 SuperSpeed for fast data transfer
Compact dimensions for easy portability
Related links
- NewLink 7 Port USB 3.0 USB Hub 167 mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- TP-Link 7 Port USB 1.1 USB 3.0 USB 3.0 Hub, AC Adapter Powered 0.7 in 2.6in
- RS PRO 2 Port USB 3.0 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.0 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB 3.0 USB Hub 13.5 mm 20 mm 50mm
- Trendnet 3 Port USB 3.0 USB 3.0 Hub 40 mm 25 mm 105mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 95mm
